i.MX 6UltraLite ConnectCore® 6UL 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX 6UltraLite ConnectCore® 6UL 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Modems Routers & Gateways: What's the Difference?
Digi – Connecting Green Tech with IoT

CC-WMX6UL-KIT

DigiKey Part Number
602-1972-ND
Manufacturer
Manufacturer Product Number
CC-WMX6UL-KIT
Description
CONNECTCORE I.MX6UL DEV KIT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
i.MX 6UltraLite ConnectCore® 6UL 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s), Cable(s), Power Supply, Accessories
Antenna Type
-
Utilized IC / Part
i.MX 6UltraLite
Note
-
RF Type
802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 501,48000 Kč5 501,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5 501,48000 Kč
Unit Price with VAT:6 656,79080 Kč