


CC-SBP-WMX-JN58 | |
|---|---|
DigiKey Part Number | 602-2090-ND |
Manufacturer | |
Manufacturer Product Number | CC-SBP-WMX-JN58 |
Description | SBC 528MHZ 1CORE 256MB/256MB RAM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 528MHz 1 Core 256MB/256MB RAM ARM Cortex-A7, i.MX6Ultralite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM Cortex-A7, i.MX6Ultralite | |
Speed | 528MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.830" x 3.940" (71.88mm x 100.07mm) | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | CAN, GPIO, I2C, SPI, UART | |
RAM Capacity/Installed | 256MB/256MB | |
Storage Interface | MicroSD | |
Video Outputs | LVDS, RGB | |
Ethernet | 10/100 Mbps (2) | |
USB | USB 2.0 (3), USB 2.0 OTG (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 266,57000 Kč | 7 266,57 Kč |
| Unit Price without VAT: | 7 266,57000 Kč |
|---|---|
| Unit Price with VAT: | 8 792,54970 Kč |



