


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i.MX 6UL-2 | |
Speed | 528MHz | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | Pico-ITX | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | NAND - Flash | |
Video Outputs | - | |
Ethernet | 10/100 Mbps | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 155,83000 Kč | 8 155,83 Kč |
| Unit Price without VAT: | 8 155,83000 Kč |
|---|---|
| Unit Price with VAT: | 9 868,55430 Kč |





