ConnectCore® 8M Mini Embedded Module ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8 1.6GHz 2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-WMX-ET8D-NN

DigiKey Part Number
602-CC-WMX-ET8D-NN-ND
Manufacturer
Manufacturer Product Number
CC-WMX-ET8D-NN
Description
CONNECTCORE 8 MINI SOM WIRELESS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ConnectCore® 8M Mini Embedded Module ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8 1.6GHz 2GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8
Co-Processor
-
Speed
1.6GHz
Flash Size
-
RAM Size
2GB
Connector Type
USB
Size / Dimension
1.770" L x 1.570" W (45.00mm x 40.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
504 685,31320 Kč234 265,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4 685,31320 Kč
Unit Price with VAT:5 669,22897 Kč