
CC-ST-DW69-ZM | |
|---|---|
DigiKey Part Number | 602-CC-ST-DW69-ZM-ND |
Manufacturer | |
Manufacturer Product Number | CC-ST-DW69-ZM |
Description | STM32MP157DUAL GPU 512M SLC NAND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digi ConnectCore® MP1 Embedded Module STM32MP157C Arm® Dual Cortex®-A7, ARM® Cortex®-M4 650MHz, 209MHz 512MB 512MB (Boot) |
Datasheet | Datasheet |
Category | Co-Processor Arm® Dual Cortex®-A7, ARM® Cortex®-M4 |
Manufacturer Digi | Speed 650MHz, 209MHz |
Series | Flash Size 512MB (Boot) |
Packaging Tray | RAM Size 512MB |
Part Status Active | Connector Type Pin(s) |
Module/Board Type MPU | Size / Dimension 1.142" L x 1.142" W (29.00mm x 29.00mm) |
Core Processor STM32MP157C | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 764,67000 Kč | 1 764,67 Kč |
| Unit Price without VAT: | 1 764,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 135,25070 Kč |







