



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, EV-DO, GPRS, GSM, HSPA+, LTE | |
Frequency | 700MHz, 960MHz, 1.575GHz, 2.7GHz | |
Applications | LTE | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 107,94000 Kč | 11 107,94 Kč |
| Unit Price without VAT: | 11 107,94000 Kč |
|---|---|
| Unit Price with VAT: | 13 440,60740 Kč |













