
OPT1045014F | |
|---|---|
DigiKey Part Number | 350-OPT1045014F-ND |
Manufacturer | |
Manufacturer Product Number | OPT1045014F |
Description | TIR OPTIC 10 X 45 DEG. 21.3 MM D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 10° ~ 45° Medium Adhesive Tape |
Datasheet | Datasheet |
EDA/CAD Models | OPT1045014F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.34mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Medium | |
Viewing Angle | 10° ~ 45° | |
For Use With/Related Manufacturer | Cree, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 Kč | 55,76 Kč |
| 10 | 40,38400 Kč | 403,84 Kč |
| 120 | 30,68192 Kč | 3 681,83 Kč |
| 600 | 26,81685 Kč | 16 090,11 Kč |
| 1 080 | 25,73587 Kč | 27 794,74 Kč |
| 2 040 | 24,72600 Kč | 50 441,04 Kč |
| 5 040 | 23,53208 Kč | 118 601,68 Kč |
| Unit Price without VAT: | 55,76000 Kč |
|---|---|
| Unit Price with VAT: | 67,46960 Kč |




