
JK5050BWT-H-B50EH0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK5050BWT-H-B50EH0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK5050BWT-H-B50EH0000-N0000001CT-ND - Cut Tape (CT) 2138-JK5050BWT-H-B50EH0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK5050BWT-H-B50EH0000-N0000001 |
Description | JK5050B 24V H CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J Series® 5050 White, Cool 5000K 3-Step MacAdam Ellipse 22.16V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 223lm (Typ) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.16V | |
Lumens/Watt @ Current - Test | 224 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 13,78800 Kč | 137,88 Kč |
| 100 | 11,88060 Kč | 1 188,06 Kč |
| 500 | 10,69762 Kč | 5 348,81 Kč |
| 1 000 | 10,62815 Kč | 10 628,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,76889 Kč | 19 537,78 Kč |
| 4 000 | 9,33368 Kč | 37 334,72 Kč |
| 6 000 | 9,08781 Kč | 54 526,86 Kč |
| 10 000 | 8,78690 Kč | 87 869,00 Kč |
| 14 000 | 8,68313 Kč | 121 563,82 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |


