
JK2835BWT-W-B50EC0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-B50EC0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-B50EC0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-B50EC0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-B50EC0000-N0000001 |
Description | LED J COOL WHITE 5000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 139lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.15V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 18.5°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,64500 Kč | 6,45 Kč |
| 100 | 0,56590 Kč | 56,59 Kč |
| 500 | 0,50934 Kč | 254,67 Kč |
| 1 000 | 0,48665 Kč | 486,65 Kč |
| 2 000 | 0,46522 Kč | 930,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44457 Kč | 1 778,28 Kč |
| 8 000 | 0,42483 Kč | 3 398,64 Kč |
| 12 000 | 0,41366 Kč | 4 963,92 Kč |
| 20 000 | 0,40000 Kč | 8 000,00 Kč |
| 28 000 | 0,39123 Kč | 10 954,44 Kč |
| 40 000 | 0,38214 Kč | 15 285,60 Kč |
| 100 000 | 0,37451 Kč | 37 451,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |






