LED Panel Indicator Green 20° 3.3V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 20° 3.3V 30mA Solder Lug
6783231112F
6783231112F

6783231112F

DigiKey Part Number
350-3981-ND
Manufacturer
Manufacturer Product Number
6783231112F
Description
LED PNL IND GREEN SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 20° 3.3V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
3.3V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
-
Lens Style
-
Millicandela Rating
30600mcd
Wavelength - Peak
-
Viewing Angle
20°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1178,27000 Kč178,27 Kč
25124,18200 Kč3 104,55 Kč
100110,82950 Kč11 082,95 Kč
50099,97442 Kč49 987,21 Kč
1 00096,45053 Kč96 450,53 Kč
2 00093,47197 Kč186 943,94 Kč
Manufacturers Standard Package
Unit Price without VAT:178,27000 Kč
Unit Price with VAT:215,70670 Kč