



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3.3V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 4360mcd | |
Wavelength - Peak | - | |
Viewing Angle | 40° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 25 | 124,18200 Kč | 3 104,55 Kč |
| 100 | 110,82950 Kč | 11 082,95 Kč |
| 500 | 99,97442 Kč | 49 987,21 Kč |
| 1 000 | 96,45053 Kč | 96 450,53 Kč |
| 2 000 | 93,47197 Kč | 186 943,94 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |



