



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 3020mcd | |
Wavelength - Peak | - | |
Viewing Angle | 40° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 25 | 85,47040 Kč | 2 136,76 Kč |
| 100 | 75,53820 Kč | 7 553,82 Kč |
| 500 | 67,45398 Kč | 33 726,99 Kč |
| 1 000 | 64,82692 Kč | 64 826,92 Kč |
| 2 000 | 62,60533 Kč | 125 210,66 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |


