
Category | Current 10mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 450mcd |
Type LED | Termination Style Quick Connect |
Lamp Color Green | Ingress Protection IP66/IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,94000 Kč | 448,94 Kč |
| 10 | 356,63000 Kč | 3 566,30 Kč |
| 100 | 303,16280 Kč | 30 316,28 Kč |
| 500 | 279,97684 Kč | 139 988,42 Kč |
| Unit Price without VAT: | 448,94000 Kč |
|---|---|
| Unit Price with VAT: | 543,21740 Kč |





