
Category | Current 10mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.50" (12.70mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 800mcd |
Type LED | Termination Style Quick Connect |
Lamp Color Green | Ingress Protection IP66/IP67, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,19000 Kč | 454,19 Kč |
| 10 | 361,06100 Kč | 3 610,61 Kč |
| 100 | 307,06010 Kč | 30 706,01 Kč |
| 500 | 283,65232 Kč | 141 826,16 Kč |
| Unit Price without VAT: | 454,19000 Kč |
|---|---|
| Unit Price with VAT: | 549,56990 Kč |


