


LE67C5G | |
|---|---|
DigiKey Part Number | 1091-1126-ND |
Manufacturer | |
Manufacturer Product Number | LE67C5G |
Description | LED PNL IND GRN DIFF 16MM QUICK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 125V ~ 250V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Bulgin | Voltage 125V ~ 250V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.50" (12.70mm) |
Part Status Active | Lens Size 16.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Lens Color Green | Base Product Number |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 215,29200 Kč | 2 152,92 Kč |
| 100 | 179,22210 Kč | 17 922,21 Kč |
| 500 | 163,54880 Kč | 81 774,40 Kč |
| 1 000 | 158,46603 Kč | 158 466,03 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |



