
6251141314F | |
|---|---|
DigiKey Part Number | 350-6251141314F-ND |
Manufacturer | |
Manufacturer Product Number | 6251141314F |
Description | LED PNL IND RGY CLEAR 9.40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Clear 3V Green, 3V Red, 3V Yellow 15mA Green, 15mA Red, 15mA Yellow Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 3V Green, 3V Red, 3V Yellow | |
Current | 15mA Green, 15mA Red, 15mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 9.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2500mcd Green, 3500mcd Red, 3000mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 151,39600 Kč | 1 513,96 Kč |
| 100 | 124,21370 Kč | 12 421,37 Kč |
| 500 | 112,37206 Kč | 56 186,03 Kč |
| 1 000 | 108,52858 Kč | 108 528,58 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |







