
6251141307F | |
|---|---|
DigiKey Part Number | 350-6251141307F-ND |
Manufacturer | |
Manufacturer Product Number | 6251141307F |
Description | LED PNL IND RGY DIFF 9.14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 3V Green, 3V Red, 3V Yellow 15mA Green, 15mA Red, 15mA Yellow Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 3V Green, 3V Red, 3V Yellow | |
Current | 15mA Green, 15mA Red, 15mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 9.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 500mcd Green, 200mcd Red, 200mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,81000 Kč | 214,81 Kč |
| 10 | 164,98100 Kč | 1 649,81 Kč |
| 100 | 135,84870 Kč | 13 584,87 Kč |
| 500 | 123,17258 Kč | 61 586,29 Kč |
| 1 000 | 119,05950 Kč | 119 059,50 Kč |
| Unit Price without VAT: | 214,81000 Kč |
|---|---|
| Unit Price with VAT: | 259,92010 Kč |






