MFG_606-3415-140F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

606-3415-120F

DigiKey Part Number
350-606-3415-120F-ND
Manufacturer
Manufacturer Product Number
606-3415-120F
Description
LED PNL IND BLUE WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 6V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
606-3415-120F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
6V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.30" (7.50mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
620mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,74000 Kč168,74 Kč
25117,18760 Kč2 929,69 Kč
100104,45240 Kč10 445,24 Kč
50094,10012 Kč47 050,06 Kč
1 00090,73913 Kč90 739,13 Kč
2 00087,89880 Kč175 797,60 Kč
Manufacturers Standard Package
Unit Price without VAT:168,74000 Kč
Unit Price with VAT:204,17540 Kč