
606-3215-120F | |
|---|---|
DigiKey Part Number | 350-606-3215-120F-ND |
Manufacturer | |
Manufacturer Product Number | 606-3215-120F |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 6V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 606-3215-120F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.30" (7.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2500mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,84000 Kč | 155,84 Kč |
| 25 | 107,74160 Kč | 2 693,54 Kč |
| 100 | 95,82830 Kč | 9 582,83 Kč |
| 500 | 86,13768 Kč | 43 068,84 Kč |
| 1 000 | 82,99139 Kč | 82 991,39 Kč |
| 2 000 | 80,33082 Kč | 160 661,64 Kč |
| Unit Price without VAT: | 155,84000 Kč |
|---|---|
| Unit Price with VAT: | 188,56640 Kč |



