
5988520207F | |
|---|---|
DigiKey Part Number | 350-2073-2-ND - Tape & Reel (TR) 350-2073-1-ND - Cut Tape (CT) 350-2073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988520207F |
Description | LED GREEN/RED CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5988520207F Models |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.50mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,66370 Kč | 466,37 Kč |
| 500 | 3,81954 Kč | 1 909,77 Kč |
| 1 000 | 3,54131 Kč | 3 541,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12163 Kč | 9 364,89 Kč |
| 6 000 | 2,94228 Kč | 17 653,68 Kč |
| 9 000 | 2,85029 Kč | 25 652,61 Kč |
| 15 000 | 2,74636 Kč | 41 195,40 Kč |
| 21 000 | 2,68455 Kč | 56 375,55 Kč |
| 30 000 | 2,62424 Kč | 78 727,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











