Red 635nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 635nm LED Indication - Discrete 2V 1206 (3216 Metric)
598 Series 1206 (3216 Metric) Red Clear

5988210107F

DigiKey Part Number
350-2047-2-ND - Tape & Reel (TR)
350-2047-1-ND - Cut Tape (CT)
350-2047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988210107F
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988210107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.00mm x 1.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,42300 Kč34,23 Kč
1002,39800 Kč239,80 Kč
5001,92384 Kč961,92 Kč
1 0001,76677 Kč1 766,77 Kč
2 0001,63281 Kč3 265,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,48955 Kč5 958,20 Kč
8 0001,39443 Kč11 155,44 Kč
12 0001,34559 Kč16 147,08 Kč
20 0001,29036 Kč25 807,20 Kč
28 0001,25750 Kč35 210,00 Kč
40 0001,22541 Kč49 016,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč