Parametric Equivalent
Similar
Parametric Equivalent



5988210102F | |
|---|---|
DigiKey Part Number | 350-2902-ND |
Manufacturer | |
Manufacturer Product Number | 5988210102F |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 635nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988210102F Models |
Category | Lens Size 2.00mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5988210107F | Dialight | 18 767 | 350-2047-1-ND | 3,93000 Kč | Parametric Equivalent |
| SM1206URC-IL | Bivar Inc. | 0 | SM1206URC-IL-ND | 5,57027 Kč | Similar |
| 150120SS75000 | Würth Elektronik | 8 229 | 732-4992-1-ND | 3,76000 Kč | Parametric Equivalent |




