Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SM1206URC-IL | |
|---|---|
DigiKey Part Number | SM1206URC-IL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM1206URC-IL |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206URC-IL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,14898 Kč | 21 446,94 Kč |
| 6 000 | 6,80920 Kč | 40 855,20 Kč |
| 9 000 | 6,63509 Kč | 59 715,81 Kč |
| 15 000 | 6,43862 Kč | 96 579,30 Kč |
| 21 000 | 6,32184 Kč | 132 758,64 Kč |
| 30 000 | 6,20800 Kč | 186 240,00 Kč |
| Unit Price without VAT: | 7,14898 Kč |
|---|---|
| Unit Price with VAT: | 8,65027 Kč |







