
5988160107F | |
|---|---|
DigiKey Part Number | 350-2043-2-ND - Tape & Reel (TR) 350-2043-1-ND - Cut Tape (CT) 350-2043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988160107F |
Description | LED YELLOW/GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988160107F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 500 | 1,71974 Kč | 859,87 Kč |
| 1 000 | 1,57800 Kč | 1 578,00 Kč |
| 2 000 | 1,45684 Kč | 2 913,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38078 Kč | 5 523,12 Kč |
| 8 000 | 1,29127 Kč | 10 330,16 Kč |
| 12 000 | 1,24532 Kč | 14 943,84 Kč |
| 20 000 | 1,19335 Kč | 23 867,00 Kč |
| 28 000 | 1,16240 Kč | 32 547,20 Kč |
| 40 000 | 1,13220 Kč | 45 288,00 Kč |
| 100 000 | 1,06549 Kč | 106 549,00 Kč |
| 200 000 | 1,02394 Kč | 204 788,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


