Red-Orange 625nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red-Orange 625nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
598-8081-107F

5988020107F

DigiKey Part Number
350-2030-2-ND - Tape & Reel (TR)
350-2030-1-ND - Cut Tape (CT)
350-2030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988020107F
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red-Orange 625nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988020107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,59100 Kč35,91 Kč
1002,51140 Kč251,14 Kč
5002,02042 Kč1 010,21 Kč
1 0001,85790 Kč1 857,90 Kč
2 0001,71921 Kč3 438,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,63312 Kč6 532,48 Kč
8 0001,53075 Kč12 246,00 Kč
12 0001,47819 Kč17 738,28 Kč
20 0001,41876 Kč28 375,20 Kč
28 0001,38339 Kč38 734,92 Kč
40 0001,34888 Kč53 955,20 Kč
100 0001,27266 Kč127 266,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč