
5973403607F | |
---|---|
DigiKey Part Number | 350-5973403607FTR-ND - Tape & Reel (TR) 350-5973403607FCT-ND - Cut Tape (CT) 350-5973403607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973403607F |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,87000 Kč | 16,87 Kč |
10 | 11,74800 Kč | 117,48 Kč |
100 | 8,59450 Kč | 859,45 Kč |
500 | 7,18844 Kč | 3 594,22 Kč |
1 000 | 6,72705 Kč | 6 727,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,25719 Kč | 18 771,57 Kč |
6 000 | 5,94960 Kč | 35 697,60 Kč |
9 000 | 5,79197 Kč | 52 127,73 Kč |
15 000 | 5,61407 Kč | 84 211,05 Kč |
21 000 | 5,50832 Kč | 115 674,72 Kč |
30 000 | 5,40522 Kč | 162 156,60 Kč |
Unit Price without VAT: | 16,87000 Kč |
---|---|
Unit Price with VAT: | 20,41270 Kč |