
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.57mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 15,21900 Kč | 152,19 Kč |
| 100 | 11,25120 Kč | 1 125,12 Kč |
| 500 | 9,48302 Kč | 4 741,51 Kč |
| 1 000 | 8,90415 Kč | 8 904,15 Kč |
| 2 000 | 8,41274 Kč | 16 825,48 Kč |
| 5 000 | 7,87611 Kč | 39 380,55 Kč |
| 10 000 | 7,54177 Kč | 75 417,70 Kč |
| 25 000 | 7,17743 Kč | 179 435,75 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |











