
5973035507F | |
|---|---|
DigiKey Part Number | 350-4375-2-ND - Tape & Reel (TR) 350-4375-1-ND - Cut Tape (CT) 350-4375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973035507F |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.68mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 5,03500 Kč | 50,35 Kč |
| 100 | 3,56410 Kč | 356,41 Kč |
| 500 | 2,89828 Kč | 1 449,14 Kč |
| 1 000 | 2,67856 Kč | 2 678,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,44325 Kč | 7 329,75 Kč |
| 6 000 | 2,29580 Kč | 13 774,80 Kč |
| 9 000 | 2,22012 Kč | 19 981,08 Kč |
| 15 000 | 2,13461 Kč | 32 019,15 Kč |
| 21 000 | 2,08372 Kč | 43 758,12 Kč |
| 30 000 | 2,03406 Kč | 61 021,80 Kč |
| 75 000 | 1,92443 Kč | 144 332,25 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |





