
5973905607F | |
|---|---|
DigiKey Part Number | 350-4395-2-ND - Tape & Reel (TR) 350-4395-1-ND - Cut Tape (CT) 350-4395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973905607F |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.925V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.925V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32581 Kč | 11 629,05 Kč |
| 10 000 | 2,19512 Kč | 21 951,20 Kč |
| 15 000 | 2,12807 Kč | 31 921,05 Kč |
| 25 000 | 2,05235 Kč | 51 308,75 Kč |
| 35 000 | 2,00732 Kč | 70 256,20 Kč |
| 50 000 | 1,96338 Kč | 98 169,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,28400 Kč | 52,84 Kč |
| 100 | 3,74900 Kč | 374,90 Kč |
| 500 | 3,05226 Kč | 1 526,13 Kč |
| 1 000 | 2,82259 Kč | 2 822,59 Kč |
| 2 000 | 2,62694 Kč | 5 253,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,22200 Kč | 52,22 Kč |
| 100 | 3,70550 Kč | 370,55 Kč |
| 500 | 3,01688 Kč | 1 508,44 Kč |
| 1 000 | 2,78988 Kč | 2 789,88 Kč |
| 2 000 | 2,59649 Kč | 5 192,98 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |





