
5973324507F | |
|---|---|
DigiKey Part Number | 350-4382-2-ND - Tape & Reel (TR) 350-4382-1-ND - Cut Tape (CT) 350-4382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973324507F |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 5mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Configuration Standard | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.68mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 100 | 6,51570 Kč | 651,57 Kč |
| 500 | 5,39186 Kč | 2 695,93 Kč |
| 1 000 | 5,02272 Kč | 5 022,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,46061 Kč | 13 381,83 Kč |
| 6 000 | 4,22347 Kč | 25 340,82 Kč |
| 9 000 | 4,10191 Kč | 36 917,19 Kč |
| 15 000 | 3,96465 Kč | 59 469,75 Kč |
| 21 000 | 3,88301 Kč | 81 543,21 Kč |
| 30 000 | 3,80341 Kč | 114 102,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |




