
597-5004-407NF | |
|---|---|
DigiKey Part Number | 350-597-5004-407NFTR-ND - Tape & Reel (TR) 350-597-5004-407NFCT-ND - Cut Tape (CT) 350-597-5004-407NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-5004-407NF |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.15V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case 0603 (1608 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.83mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 100 | 3,86240 Kč | 386,24 Kč |
| 500 | 3,14500 Kč | 1 572,50 Kč |
| 1 000 | 2,90830 Kč | 2 908,30 Kč |
| 2 000 | 2,70673 Kč | 5 413,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,48660 Kč | 9 946,40 Kč |
| 8 000 | 2,34387 Kč | 18 750,96 Kč |
| 12 000 | 2,27068 Kč | 27 248,16 Kč |
| 20 000 | 2,18796 Kč | 43 759,20 Kč |
| 28 000 | 2,13877 Kč | 59 885,56 Kč |
| 40 000 | 2,09078 Kč | 83 631,20 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |





