MFR Recommended
MFR Recommended



5923535313F | |
|---|---|
DigiKey Part Number | 350-3820-2-ND - Tape & Reel (TR) 350-3820-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5923535313F |
Description | LED CBI 3MM BI-LVL RED/GRN/BLU |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) (x 2) 1.9V Red, 3.4V Green, 3.4V Blue 30mA Round with Domed Top 3.00mm Dia |
Datasheet | Datasheet |
Category | Configuration 2 High |
Manufacturer Dialight | Current 30mA |
Series | Millicandela Rating 31mcd Red, 84mcd Green, 16mcd Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 3.00mm Dia |
Color Red, Green, Blue (RGB) (x 2) | Voltage Rating 1.9V Red, 3.4V Green, 3.4V Blue |
Wavelength - Peak 635nm, 523nm, 468nm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5923737313NF | Dialight | 0 | 350-5923737313NFCT-ND | 8,42000 Kč | MFR Recommended |
| 5924242413F | Dialight | 0 | 350-5924242413FCT-ND | 8,00000 Kč | MFR Recommended |


