New Product
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) 1.95V Red, 3.2V Green, 3.2V Blue 10mA Red, 10mA Green, 10mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5924242413F

DigiKey Part Number
350-5924242413FTR-ND - Tape & Reel (TR)
350-5924242413FCT-ND - Cut Tape (CT)
350-5924242413FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5924242413F
Description
BI-LEVEL PRISM RGB / RGB 13" REE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) 1.95V Red, 3.2V Green, 3.2V Blue 10mA Red, 10mA Green, 10mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Wavelength - Peak
-
Configuration
2 High
Current
10mA Red, 10mA Green, 10mA Blue
Millicandela Rating
40mcd Red, 260mcd Green, 40mcd Blue
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
1.95V Red, 3.2V Green, 3.2V Blue
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,45000 Kč190,45 Kč
10145,62100 Kč1 456,21 Kč
100119,36520 Kč11 936,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300113,31430 Kč33 994,29 Kč
600109,03177 Kč65 419,06 Kč
900106,83969 Kč96 155,72 Kč
1 500104,36832 Kč156 552,48 Kč
Manufacturers Standard Package
Unit Price without VAT:190,45000 Kč
Unit Price with VAT:230,44450 Kč