
5923737313NF | |
|---|---|
DigiKey Part Number | 350-5923737313NFTR-ND - Tape & Reel (TR) 350-5923737313NFCT-ND - Cut Tape (CT) 350-5923737313NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923737313NF |
Description | BI-LEVEL PRISM RGB / RGB 13" REE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red, Green, Blue (RGB) 2.1V Red, 3.2V Green, 3.2V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA Red, 20mA Green, 20mA Blue |
Manufacturer Dialight | Millicandela Rating 95mcd Red, 350mcd Green, 60mcd Blue |
Series | Lens Style Round with Domed Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Size 3.00mm Dia |
Part Status Active | Voltage Rating 2.1V Red, 3.2V Green, 3.2V Blue |
Color Red, Green, Blue (RGB) | Mounting Type Surface Mount, Right Angle |
Configuration 2 High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,01000 Kč | 205,01 Kč |
| 10 | 157,02100 Kč | 1 570,21 Kč |
| 100 | 129,00800 Kč | 12 900,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 119,01677 Kč | 35 705,03 Kč |
| 600 | 114,58220 Kč | 68 749,32 Kč |
| 900 | 112,31243 Kč | 101 081,19 Kč |
| 1 500 | 109,75360 Kč | 164 630,40 Kč |
| Unit Price without VAT: | 205,01000 Kč |
|---|---|
| Unit Price with VAT: | 248,06210 Kč |


