LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5913101013F

DigiKey Part Number
350-1790-2-ND - Tape & Reel (TR)
350-1790-1-ND - Cut Tape (CT)
350-1790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5913101013F
Description
LED CBI 3MM GRN/YELLOW SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2V 30mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5913101013F Models
Product Attributes
Filter Similar Products
Category
Millicandela Rating
11.3mcd Green, 11.3mcd Yellow
Manufacturer
Dialight
Viewing Angle
40°
Series
Lens Type
Diffused
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green, Yellow
Voltage Rating
2V
Wavelength - Peak
572nm, 586nm
Mounting Type
Surface Mount, Right Angle
Configuration
Single
Base Product Number
Current
30mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5913101007FDialight696350-2348-1-ND70,07000 KčParametric Equivalent
In-Stock: 8 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,07000 Kč70,07 Kč
1051,13800 Kč511,38 Kč
10039,94040 Kč3 994,04 Kč
50035,02222 Kč17 511,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60032,16205 Kč51 459,28 Kč
3 20030,96358 Kč99 083,46 Kč
4 80030,35040 Kč145 681,92 Kč
Manufacturers Standard Package
Unit Price without VAT:70,07000 Kč
Unit Price with VAT:84,78470 Kč