


591-2601-107NF | |
|---|---|
DigiKey Part Number | 350-591-2601-107NFTR-ND - Tape & Reel (TR) 350-591-2601-107NFCT-ND - Cut Tape (CT) 350-591-2601-107NFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 591-2601-107NF |
Description | 3MM SQUARE PRISM BLUE 7" REEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Square with Domed Top 2.72mm Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 591-2601-107NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 428nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 12mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Square with Domed Top | |
Lens Size | 2.72mm | |
Voltage Rating | 3.5V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 62,93100 Kč | 629,31 Kč |
| 100 | 49,66450 Kč | 4 966,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 45,42445 Kč | 18 169,78 Kč |
| 800 | 43,39105 Kč | 34 712,84 Kč |
| 1 200 | 42,34929 Kč | 50 819,15 Kč |
| 2 000 | 41,17414 Kč | 82 348,28 Kč |
| 2 800 | 40,47590 Kč | 113 332,52 Kč |
| 4 000 | 39,79504 Kč | 159 180,16 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |



