52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
119A-80A00-R02
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

119A-80A00-R02

DigiKey Part Number
4827-119A-80A00-R02TR-ND - Tape & Reel (TR)
4827-119A-80A00-R02CT-ND - Cut Tape (CT)
4827-119A-80A00-R02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
119A-80A00-R02
Description
CONN MINI PCIE SOCKET 52P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
119A-80A00-R02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
ATTEND Technology
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
PCI Express Mini Card
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
Flash
Number of Positions/Bay/Row
8; 18
Color
Black
Number of Positions
52
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Termination Rows
2
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 228
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1048,33700 Kč483,37 Kč
2545,29680 Kč1 132,42 Kč
5043,13400 Kč2 156,70 Kč
10041,07210 Kč4 107,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40038,33920 Kč15 335,68 Kč
80036,50923 Kč29 207,38 Kč
1 20035,48032 Kč42 576,38 Kč
2 00034,22496 Kč68 449,92 Kč
2 80033,42274 Kč93 583,67 Kč
4 00032,59310 Kč130 372,40 Kč
Manufacturers Standard Package
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč