


5912501113NF | |
|---|---|
DigiKey Part Number | 350-5912501113NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912501113NF |
Description | LED CBI 2.85MM ORNG SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Orange | |
Wavelength - Peak | 610nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 83mcd | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 11,96296 Kč | 19 140,74 Kč |
| 3 200 | 11,39470 Kč | 36 463,04 Kč |
| 4 800 | 11,10361 Kč | 53 297,33 Kč |
| 8 000 | 10,77510 Kč | 86 200,80 Kč |
| 11 200 | 10,57984 Kč | 118 494,21 Kč |
| 16 000 | 10,38948 Kč | 166 231,68 Kč |
| Unit Price without VAT: | 11,96296 Kč |
|---|---|
| Unit Price with VAT: | 14,47518 Kč |



