Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 3.10mm Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

587-2074-137F

DigiKey Part Number
350-587-2074-137FTR-ND - Tape & Reel (TR)
350-587-2074-137FCT-ND - Cut Tape (CT)
350-587-2074-137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
587-2074-137F
Description
587 SMD LED 3535 PKG W/4 PINS, A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 3.10mm Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Discrete
Manufacturer
Dialight
Number of LEDs
1
Series
Color
Red, Green, Blue (RGB)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
3.10mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 767
Factory Stock: 71 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1011,86700 Kč118,67 Kč
1008,68630 Kč868,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,41288 Kč3 706,44 Kč
1 0006,93821 Kč6 938,21 Kč
1 5006,69447 Kč10 041,70 Kč
2 5006,41882 Kč16 047,05 Kč
3 5006,25474 Kč21 891,59 Kč
5 0006,09464 Kč30 473,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč