
5700100122F | |
|---|---|
DigiKey Part Number | 5700100122F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100122F |
Description | LED CBI 2MM 3X1 GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Red (x 1) Diffused, Tinted 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100122F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Red (x 1) | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | 3 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 10mcd Green, 15mcd Red | |
Viewing Angle | 70° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 Kč | 75,15 Kč |
| 25 | 49,48440 Kč | 1 237,11 Kč |
| 100 | 43,09150 Kč | 4 309,15 Kč |
| 500 | 37,87064 Kč | 18 935,32 Kč |
| 1 000 | 36,17127 Kč | 36 171,27 Kč |
| 2 000 | 34,73303 Kč | 69 466,06 Kč |
| 5 000 | 33,16638 Kč | 165 831,90 Kč |
| Unit Price without VAT: | 75,15000 Kč |
|---|---|
| Unit Price with VAT: | 90,93150 Kč |








