
12250-5150-00FR | |
|---|---|
DigiKey Part Number | 19-12250-5150-00FR-ND |
Manufacturer | |
Manufacturer Product Number | 12250-5150-00FR |
Description | CONN RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side (M2) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,96000 Kč | 360,96 Kč |
| 10 | 306,82300 Kč | 3 068,23 Kč |
| 25 | 287,60560 Kč | 7 190,14 Kč |
| 50 | 273,87700 Kč | 13 693,85 Kč |
| 100 | 260,80780 Kč | 26 080,78 Kč |
| 300 | 241,36990 Kč | 72 410,97 Kč |
| 500 | 232,83590 Kč | 116 417,95 Kč |
| Unit Price without VAT: | 360,96000 Kč |
|---|---|
| Unit Price with VAT: | 436,76160 Kč |





