
5680301111F | |
|---|---|
DigiKey Part Number | 350-1774-ND |
Manufacturer | |
Manufacturer Product Number | 5680301111F |
Description | LED CBI 3MM QUAD RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 635nm | |
Configuration | 4 High | |
Current | 10mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,72000 Kč | 106,72 Kč |
| 10 | 79,35900 Kč | 793,59 Kč |
| 100 | 63,23630 Kč | 6 323,63 Kč |
| 500 | 56,18918 Kč | 28 094,59 Kč |
| 1 000 | 53,89810 Kč | 53 898,10 Kč |
| 2 000 | 51,96003 Kč | 103 920,06 Kč |
| Unit Price without VAT: | 106,72000 Kč |
|---|---|
| Unit Price with VAT: | 129,13120 Kč |








