
TMUX4053DYYR | |
|---|---|
DigiKey Part Number | 296-TMUX4053DYYRTR-ND - Tape & Reel (TR) 296-TMUX4053DYYRCT-ND - Cut Tape (CT) 296-TMUX4053DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4053DYYR |
Description | +/-12-V, 2:1, 3-CHANNEL MULTIPLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4053DYYR Models |
Category | Voltage - Supply, Dual (V±) ±12V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 110ns, 85ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 850MHz |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 3pF |
Switch Circuit SPDT - Open/Closed | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 3 | Operating Temperature -55°C ~ 125°C (TA) |
On-State Resistance (Max) 240Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Voltage - Supply, Single (V+) 5V ~ 24V | Supplier Device Package 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 100 | 6,20070 Kč | 620,07 Kč |
| 250 | 5,75680 Kč | 1 439,20 Kč |
| 500 | 5,49014 Kč | 2 745,07 Kč |
| 1 000 | 5,27029 Kč | 5 270,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99864 Kč | 14 995,92 Kč |
| 6 000 | 4,86573 Kč | 29 194,38 Kč |
| 9 000 | 4,79919 Kč | 43 192,71 Kč |
| 15 000 | 4,72545 Kč | 70 881,75 Kč |
| 21 000 | 4,68234 Kč | 98 329,14 Kč |
| 30 000 | 4,64089 Kč | 139 226,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



