5660406F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 97
Unit Price: 41,45000 Kč
Datasheet
566-0406, 566-0406F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5660406F

DigiKey Part Number
350-1729-ND
Manufacturer
Manufacturer Product Number
5660406F
Description
LED CBI 2MMX5MM RED RA PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Rectangle with Flat Top Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
20mA
Millicandela Rating
7.4mcd
Viewing Angle
140°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,12000 Kč43,12 Kč
5025,43760 Kč1 271,88 Kč
10023,62330 Kč2 362,33 Kč
50020,39298 Kč10 196,49 Kč
1 00019,33920 Kč19 339,20 Kč
2 00018,44643 Kč36 892,86 Kč
5 00017,47304 Kč87 365,20 Kč
10 00016,86728 Kč168 672,80 Kč
Manufacturers Standard Package
Unit Price without VAT:43,12000 Kč
Unit Price with VAT:52,17520 Kč