LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Rectangle with Flat Top Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5660407F

DigiKey Part Number
350-1730-ND
Manufacturer
Manufacturer Product Number
5660407F
Description
LED CBI 2MMX5MM RED RA PC MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Rectangle with Flat Top Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
20mA
Millicandela Rating
7.4mcd
Viewing Angle
140°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
5024,58860 Kč1 229,43 Kč
10022,82270 Kč2 282,27 Kč
50019,67680 Kč9 838,40 Kč
1 00018,64979 Kč18 649,79 Kč
2 00017,77974 Kč35 559,48 Kč
5 00016,83111 Kč84 155,55 Kč
10 00016,24076 Kč162 407,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč