Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5612101801F | |
|---|---|
DigiKey Part Number | 5612101801F-ND |
Manufacturer | |
Manufacturer Product Number | 5612101801F |
Description | LED CBI 5MM HE RED DIFF VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Category | Millicandela Rating 7mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 2.2V |
Wavelength - Peak 635nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5612101050F | Dialight | 1 724 | 350-3146-ND | 27,09000 Kč | Parametric Equivalent |
| 5612101060F | Dialight | 431 | 350-2813-ND | 27,09000 Kč | Parametric Equivalent |
| 5612101070F | Dialight | 2 250 | 350-2373-ND | 27,09000 Kč | Parametric Equivalent |
| 5612101080F | Dialight | 1 277 | 350-3147-ND | 27,09000 Kč | Parametric Equivalent |
| 5612101100F | Dialight | 0 | 350-1735-ND | 27,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,62325 Kč | 17 672,55 Kč |
| Unit Price without VAT: | 12,62325 Kč |
|---|---|
| Unit Price with VAT: | 15,27413 Kč |






