5612101100F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 1 724
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 431
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 2 250
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 1 277
Unit Price: 27,09000 Kč
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: 12,62325 Kč
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612101100F

DigiKey Part Number
350-1735-ND
Manufacturer
Manufacturer Product Number
5612101100F
Description
LED CBI 5MM RED TH PC MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
7mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Red
Voltage Rating
2.2V
Wavelength - Peak
635nm
Mounting Type
Through Hole
Configuration
Single
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5612101050FDialight1 724350-3146-ND27,09000 KčParametric Equivalent
5612101060FDialight431350-2813-ND27,09000 KčParametric Equivalent
5612101070FDialight2 250350-2373-ND27,09000 KčParametric Equivalent
5612101080FDialight1 277350-3147-ND27,09000 KčParametric Equivalent
5612101801FDialight05612101801F-ND12,62325 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
2516,84880 Kč421,22 Kč
10014,24290 Kč1 424,29 Kč
50012,09736 Kč6 048,68 Kč
1 00011,39540 Kč11 395,40 Kč
2 00010,80011 Kč21 600,22 Kč
5 00010,15052 Kč50 752,60 Kč
10 0009,74589 Kč97 458,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč