
5612101050F | |
|---|---|
DigiKey Part Number | 350-3146-ND |
Manufacturer | |
Manufacturer Product Number | 5612101050F |
Description | LED CBI 5MM RED VERT PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.2V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 7mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 2.2V |
Wavelength - Peak 635nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 25 | 16,84880 Kč | 421,22 Kč |
| 100 | 14,24290 Kč | 1 424,29 Kč |
| 500 | 12,09736 Kč | 6 048,68 Kč |
| 1 000 | 11,39540 Kč | 11 395,40 Kč |
| 2 000 | 10,80011 Kč | 21 600,22 Kč |
| 5 000 | 10,15052 Kč | 50 752,60 Kč |
| 10 000 | 9,74589 Kč | 97 458,90 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

