
5596204007F | |
|---|---|
DigiKey Part Number | 350-5596204007F-ND |
Manufacturer | |
Manufacturer Product Number | 5596204007F |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 30° 24V 50mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 14800mcd | |
Wavelength - Peak | 525nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 34,28798 Kč | 20 572,79 Kč |
| Unit Price without VAT: | 34,28798 Kč |
|---|---|
| Unit Price with VAT: | 41,48846 Kč |





