Similar




5596204003F | |
|---|---|
DigiKey Part Number | 350-3533-ND |
Manufacturer | |
Manufacturer Product Number | 5596204003F |
Description | LED PNL IND GREEN 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 30° 24V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.25" (6.35mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 14800mcd |
Type LED | Wavelength - Peak 525nm |
Lamp Color Green | Viewing Angle 30° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 24V | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5596201027F | Dialight | 766 | 350-3026-ND | 103,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 Kč | 100,11 Kč |
| 10 | 74,24600 Kč | 742,46 Kč |
| 100 | 59,00860 Kč | 5 900,86 Kč |
| 500 | 52,34356 Kč | 26 171,78 Kč |
| 1 000 | 50,17646 Kč | 50 176,46 Kč |
| 2 000 | 48,34326 Kč | 96 686,52 Kč |
| Unit Price without VAT: | 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 121,13310 Kč |






